Knowles 1825J6K00150GCR
| Manufacturer | |
| MPN | 1825J6K00150GCR |
| LCSC Part # | C1889145 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 15pF ±2% 6kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0806 | $ 2.08 |
| 200+ | $ 0.8057 | $ 161.14 |
| 500+ | $ 0.778 | $ 389.00 |
| 1,000+ | $ 0.7625 | $ 762.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y6K00150GCT | Knowles | 1825 | 0 | $ 1.4745 | ||
| 1825J6K00150GCT | Knowles | 1825 | 0 | $ 1.4698 | ||
| 1825J6K00150FCT | Knowles | 1825 | 0 | $ 3.2074 | ||
| 1825J6K00150FCR | Knowles | 1825 | 0 | $ 5.7495 | ||
| 1825Y6K00150FCR | Knowles | 1825 | 0 | $ 5.9254 | ||
| 1825Y6K00150FCT | Knowles | 1825 | 0 | $ 3.2185 | ||
| 1825J6K00150KCR | Knowles | 1825 | 0 | $ 0.7024 | ||
| 1825Y6K00150KCR | Knowles | 1825 | 0 | $ 0.724 | ||
| 1825J6K00150JCT | Knowles | 1825 | 0 | $ 0.795 | ||
| 1825Y6K00150JCT | Knowles | 1825 | 0 | $ 0.8232 |

