Knowles 2220J6300562JXR
| Manufacturer | |
| MPN | 2220J6300562JXR |
| LCSC Part # | C1889098 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 630V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1103 | $ 2.11 |
| 200+ | $ 0.8166 | $ 163.32 |
| 500+ | $ 0.788 | $ 394.00 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J6300562JCR | Knowles | 2220 | 0 | $ 2.1055 | ||
| 2220J6300562JCT | Knowles | 2220 | 0 | $ 0.5883 | ||
| 2220Y6300562JXT | Knowles | 2220 | 0 | $ 0.7167 | ||
| 2220Y6300562JCT | Knowles | 2220 | 0 | $ 0.6659 | ||
| CKC21C562JWGAC7800 | KEMET | 2220 | 0 | $ 1.3629 | ||
| CKC21C562JWGACAUTO | KEMET | 2220 | 0 | $ 1.3722 | ||
| CKC21X562JWGAC7210 | KEMET | 2220 | 0 | $ 1.4941 | ||
| CKC21X562JWGACAUTO | KEMET | 2220 | 0 | $ 1.7414 | ||
| CKC21X562JWGAC7800 | KEMET | 2220 | 0 | $ 1.7337 | ||
| CKC21C562JWGAC7210 | KEMET | 2220 | 0 | $ 1.2288 | ||
| CKC21C562JDGAC7800 | KEMET | 2220 | 0 | $ 2.1007 | ||
| CKC21X562JDGAC7210 | KEMET | 2220 | 0 | $ 2.5144 | ||
| CKC21X562JDGACAUTO | KEMET | 2220 | 0 | $ 2.644 | ||
| CKC21X562JDGAC7800 | KEMET | 2220 | 0 | $ 2.6363 | ||
| CKC21C562JDGAC7210 | KEMET | 2220 | 0 | $ 1.8831 | ||
| 2220J1K00562JCR | Knowles | 2220 | 0 | $ 2.1671 | ||
| 2220Y1K00562JXR | Knowles | 2220 | 0 | $ 2.1943 | ||
| 2220J1K00562JCT | Knowles | 2220 | 0 | $ 0.5883 | ||
| 2220Y1K00562JCR | Knowles | 2220 | 0 | $ 2.2365 | ||
| GCM55Q7U3A562JX01L | muRata | 2220 | 0 | $ 0.5699 |

