Knowles 1812Y5000103KFT
| Manufacturer | |
| MPN | 1812Y5000103KFT |
| LCSC Part # | C1887406 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF C0G ±10% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2874 | $ 1.29 |
| 200+ | $ 0.4995 | $ 99.90 |
| 500+ | $ 0.482 | $ 241.00 |
| 1,000+ | $ 0.4725 | $ 472.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C103KCGACAUTO | KEMET | 1812 | 0 | $ 1.2811 | ||
| CKC18X103KCGAC7210 | KEMET | 1812 | 0 | $ 1.3953 | ||
| CKC18X103KCGAC7800 | KEMET | 1812 | 0 | $ 1.6287 | ||
| CKC18X103KCGACAUTO | KEMET | 1812 | 0 | $ 1.6364 | ||
| CKC18C103KCGAC7800 | KEMET | 1812 | 0 | $ 1.286 | ||
| CKC18C103KCGAC7210 | KEMET | 1812 | 0 | $ 1.147 | ||
| CKC18C103KWGAC7210 | KEMET | 1812 | 0 | $ 1.2117 | ||
| CKC18C103KWGAC7800 | KEMET | 1812 | 0 | $ 1.4342 | ||
| CKC18X103KWGAC7210 | KEMET | 1812 | 0 | $ 1.5157 | ||
| CKC18X103KWGAC7800 | KEMET | 1812 | 0 | $ 1.6917 | ||
| CKC18X103KWGACAUTO | KEMET | 1812 | 0 | $ 1.6994 | ||
| CKC18C103KWGACAUTO | KEMET | 1812 | 0 | $ 1.4419 | ||
| CKC18C103KDGAC7210 | KEMET | 1812 | 0 | $ 1.5651 | ||
| CKC18C103KDGACAUTO | KEMET | 1812 | 0 | $ 1.755 | ||
| CKC18X103KDGAC7210 | KEMET | 1812 | 0 | $ 2.0359 | ||
| CKC18X103KDGAC7800 | KEMET | 1812 | 0 | $ 2.2705 | ||
| 1812J5000103KFR | Knowles | 1812 | 0 | $ 1.8535 | ||
| 1812J5000103KFT | Knowles | 1812 | 0 | $ 1.2859 | ||
| 1812Y5000103KCT | Knowles | 1812 | 0 | $ 0.3342 | ||
| C4532C0G2J103K160KA | TDK | 1812 | 0 | $ 0.5499 |

