VISHAY CDR35BP153AKZPAT
| Manufacturer | |
| MPN | CDR35BP153AKZPAT |
| LCSC Part # | C1887262 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 15nF ±10% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8105 | $ 1.81 |
| 200+ | $ 0.7008 | $ 140.16 |
| 500+ | $ 0.6761 | $ 338.05 |
| 1,000+ | $ 0.6653 | $ 665.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C153K5GACTU | KEMET | 1825 | 0 | $ 0.7471 | ||
| C1825C153K5GAC7800 | KEMET | 1825 | 0 | $ 0.88 | ||
| 1825J0500153KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J0500153KXT | Knowles | 1825 | 0 | $ 0.435 | ||
| 1825Y0500153KXT | Knowles | 1825 | 0 | $ 0.5375 | ||
| 1825J0500153KCR | Knowles | 1825 | 0 | $ 2.9775 | ||
| 1825J0500153KCT | Knowles | 1825 | 0 | $ 0.5042 | ||
| 1825Y0500153KCR | Knowles | 1825 | 0 | $ 2.9882 | ||
| 1825Y0500153KCT | Knowles | 1825 | 0 | $ 0.5645 | ||
| VJ1825A153KBAAT4X | VISHAY | 1825 | 0 | $ 0.8449 | ||
| 1825J0630153KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J0630153KXT | Knowles | 1825 | 0 | $ 0.435 | ||
| 1825Y0630153KXT | Knowles | 1825 | 0 | $ 0.5375 | ||
| 1825J0630153KCR | Knowles | 1825 | 0 | $ 2.9775 | ||
| 1825J0630153KCT | Knowles | 1825 | 0 | $ 0.5042 | ||
| 1825Y0630153KCR | Knowles | 1825 | 0 | $ 2.9882 | ||
| 1825Y0630153KCT | Knowles | 1825 | 0 | $ 0.5645 | ||
| 1825Y1000153KXT | Knowles | 1825 | 0 | $ 0.5375 | ||
| 1825Y1000153KXR | Knowles | 1825 | 0 | $ 2.6178 | ||
| 1825J1000153KCR | Knowles | 1825 | 0 | $ 3.1101 |

