Broadcom HLMP-3507
| Manufacturer | |
| MPN | HLMP-3507 |
| LCSC Part # | C188723 |
| Packaging | Through Hole,D=5.1mm |
| Customer # | |
| Key Attributes | LED GREEN TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | - | |
| Luminous Intensity | 4.7mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.7V | |
| Lamp Holder Type | 5.1mm Round Lens | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | - | |
| Luminous Intensity | 4.7mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.7V | |
| Lamp Holder Type | 5.1mm Round Lens | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 13/4 tinted, diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity
- Choice of 4 bright colors
- High Efficiency Red
- Orange
- Yellow
- High Performance Green
- Popular T- 13/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4463 | $ 0.45 |
| 10+ | $ 0.3469 | $ 3.47 |
| 30+ | $ 0.303 | $ 9.09 |
| 100+ | $ 0.2509 | $ 25.09 |
| 500+ | $ 0.2264 | $ 113.20 |
| 1,000+ | $ 0.2118 | $ 211.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | - | |
| Luminous Intensity | 4.7mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.7V | |
| Lamp Holder Type | 5.1mm Round Lens | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | - | |
| Luminous Intensity | 4.7mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.7V | |
| Lamp Holder Type | 5.1mm Round Lens | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength | 569nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 13/4 tinted, diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity
- Choice of 4 bright colors
- High Efficiency Red
- Orange
- Yellow
- High Performance Green
- Popular T- 13/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
C188723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



