LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HFBR-1532Z product image
  • HFBR-1532Z thumbnail 1
  • HFBR-1532Z thumbnail 2
  • HFBR-1532Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HFBR-1532Z

Manufacturer
MPN
HFBR-1532Z
LCSC Part #
C188715
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Fiber Optic Transmitters - Discrete RoHS
Datasheetpdf iconBroadcom HFBR-1532Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.0675$ 30.07
30+$ 28.2462$ 847.39
100+$ 27.9027$ 2790.27
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transmitters - Discrete
ManufacturerBroadcom
PackagingThrough Hole

Introduction

AI Translation

The Versatile Link series is a complete family of fiber optic link components for applications requiring a low cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-0500Z family are fully guaranteed from 0℃ to 70℃. A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter and receiver components have been designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660 nm LED. Receivers include a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pullup resistor is available for use in the HFBR-25X1Z/2Z/4Z receivers. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. Internal optics have been optimized for use with 1 mm diameter plastic optical fiber. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified.

Features

AI Translation
  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc - 5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Applications

AI Translation
  • Reduction of lightning/voltage transient susceptibility
  • Motor controller triggering
  • Data communications and local area networks
  • Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc.
  • Tempest-secure data processing equipment
  • Isolation in test and measurement instruments
  • Error free signalling for industrial and manufacturing equipment
  • Automotive communications and control networks
  • Noise immune communication in audio and video equipment