Knowles C17AH1R3B-7UN-X1T
| Manufacturer | |
| MPN | C17AH1R3B-7UN-X1T |
| LCSC Part # | C1886993 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.3pF 1kV 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6732 | $ 1.67 |
| 200+ | $ 0.6483 | $ 129.66 |
| 500+ | $ 0.6252 | $ 312.60 |
| 1,000+ | $ 0.6144 | $ 614.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q1R3A1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.9752 | ||
| QEDB102Q1R3C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.977 | ||
| QEDB102Q1R3B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0618 | ||
| C17CF1R3C-7ZN-X1T | Knowles | 1111 | 0 | $ 1.0897 | ||
| C17CF1R3B-7UN-X1T | Knowles | 1111 | 0 | $ 1.6732 | ||
| 1111Y1K01P30HQT | Knowles | 1111 | 0 | $ 1.9973 | ||
| 1111J1K01P30HQT | Knowles | 1111 | 0 | $ 2.039 | ||
| 1111J1K01P30CQT | Knowles | 1111 | 0 | $ 0.707 | ||
| 1111Y1K01P30CQT | Knowles | 1111 | 0 | $ 0.7119 | ||
| 1111Y1K01P30DQT | Knowles | 1111 | 0 | $ 0.7119 |

