VISHAY VJ0805D431FXAAJ
| Manufacturer | |
| MPN | VJ0805D431FXAAJ |
| LCSC Part # | C1886341 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 430pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 430pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8754 | $ 1.88 |
| 200+ | $ 0.7255 | $ 145.10 |
| 500+ | $ 0.7008 | $ 350.40 |
| 1,000+ | $ 0.6884 | $ 688.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 430pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805N431J500CT | Walsin | 0805 | 4,750 | $ 0.0246 | ||
| C0805C431F5GACTU | KEMET | 0805 | 0 | $ 0.3766 | ||
| C0805C431F5GALTU | KEMET | 0805 | 0 | $ 0.3069 | ||
| C0805C431F5GAC7800 | KEMET | 0805 | 0 | $ 0.4743 | ||
| C0805C431F5GAL7800 | KEMET | 0805 | 0 | $ 0.3857 | ||
| MA0805CG431F500 | Meritek | 0805 | 0 | $ 0.1633 | ||
| GCM2165C1H431FA16D | muRata | 0805 | 0 | $ 0.2644 | ||
| GCM2165C1H431FA16J | muRata | 0805 | 0 | $ 0.2468 | ||
| GCM2165C2A431FA16D | muRata | 0805 | 0 | $ 0.3703 | ||
| GCM2165C2A431FA16J | muRata | 0805 | 0 | $ 0.2886 | ||
| VJ0805D431FLAAR | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D431FLAAT | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D431FLAAJ | VISHAY | 0805 | 0 | $ 1.8754 | ||
| VJ0805D431FXBAJ | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D431FXBAR | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D431FLBAJ | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D431FXBAT | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D431FLBAR | VISHAY | 0805 | 0 | $ 1.9448 | ||
| VJ0805D431FLBAT | VISHAY | 0805 | 0 | $ 1.9448 | ||
| 0805N431F500CT | Walsin | 0805 | 0 | $ 0.0766 |

