Knowles 1808J2500220FFT
| Manufacturer | |
| MPN | 1808J2500220FFT |
| LCSC Part # | C1885740 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 22pF C0G ±1% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0629 | $ 1.06 |
| 200+ | $ 0.4121 | $ 82.42 |
| 500+ | $ 0.398 | $ 199.00 |
| 1,500+ | $ 0.3902 | $ 585.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2500220FCT | Knowles | 1808 | 0 | $ 0.7118 | ||
| 1808Y2500220FFR | Knowles | 1808 | 0 | $ 1.9232 | ||
| 1808Y2500220FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808JA250220FCRSP | Knowles | 1808 | 0 | $ 2.7366 | ||
| 1808YA250220FCRSPU | Knowles | 1808 | 0 | $ 2.8412 | ||
| 1808YA250220FCRSP | Knowles | 1808 | 0 | $ 2.84 | ||
| 1808JA250220FCTSP | Knowles | 1808 | 0 | $ 0.9459 | ||
| 1808YA250220FCTSP | Knowles | 1808 | 0 | $ 0.9506 | ||
| 1808JA250220FCRPY2 | Knowles | 1808 | 0 | $ 3.7152 | ||
| 1808YA250220FCRSY2 | Knowles | 1808 | 0 | $ 3.9035 | ||
| 1808YA250220FCRPY2 | Knowles | 1808 | 0 | $ 4.1207 | ||
| 1808YA250220FCTSY2 | Knowles | 1808 | 0 | $ 1.3432 | ||
| 1808JA250220FCTPY2 | Knowles | 1808 | 0 | $ 1.3386 | ||
| 1808JA250220FCRSY2 | Knowles | 1808 | 0 | $ 3.6149 | ||
| 1808Y5000220FFR | Knowles | 1808 | 0 | $ 1.8707 | ||
| 1808Y5000220FCT | Knowles | 1808 | 0 | $ 0.7118 | ||
| 1808Y6300220FCT | Knowles | 1808 | 0 | $ 0.7118 | ||
| 1808J1K00220FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808J1K20220FCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808J1K50220FCT | Knowles | 1808 | 0 | $ 0.615 |

