PANJIT 1.5KE220A_AY_10001
| 제조업체 | PANJITAsian Brands |
| 제조사 품번 | 1.5KE220A_AY_10001 |
| LCSC 번호 | C188571 |
| 포장 | DO-201AE |
| 고객 번호 | |
| 주요 제원 | 344VC Clamp 4.3A@10/1000us Ipp TVS DIODE DO-201AE |
| 데이터시트 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-201AE | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 242V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 175V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-201AE | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 242V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 175V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in DO-201AE package
- 1500W surge capability at 1ms
- Excellent clamping capability
- Low zener impedance
- Fast response time: typically less than 1ps from 0 volts to BV min
- High temperature soldering guaranteed: 260°C/10 seconds, 0.375 (9.5mm) lead length/5lbs. (2.3kg) tension
- ESD IEC-61000-4-2 Air ±30kV, Contact ±30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
품절
재입고 알림
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 5+ | $ 0.0416 | $ 0.21 |
| 50+ | $ 0.0327 | $ 1.64 |
| 150+ | $ 0.0283 | $ 4.25 |
| 1,250+ | $ 0.0243 | $ 30.38 |
| 2,500+ | $ 0.0217 | $ 54.25 |
| 5,000+ | $ 0.0203 | $ 101.50 |
표준 패키지1250/Full Box | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-201AE | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 242V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 175V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | PANJIT | |
| 포장 | DO-201AE | |
| Clamping Voltage | 344V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.3A@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 242V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 175V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in DO-201AE package
- 1500W surge capability at 1ms
- Excellent clamping capability
- Low zener impedance
- Fast response time: typically less than 1ps from 0 volts to BV min
- High temperature soldering guaranteed: 260°C/10 seconds, 0.375 (9.5mm) lead length/5lbs. (2.3kg) tension
- ESD IEC-61000-4-2 Air ±30kV, Contact ±30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
C188571 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



