VISHAY VJ0805D200FXCAP
| Manufacturer | |
| MPN | VJ0805D200FXCAP |
| LCSC Part # | C1885607 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20pF C0G ±1% 200V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5574 | $ 1.56 |
| 200+ | $ 0.6035 | $ 120.70 |
| 500+ | $ 0.5819 | $ 290.95 |
| 1,000+ | $ 0.5711 | $ 571.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q200F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.7483 | ||
| CBR08C200FAGAC | KEMET | 0805 | 0 | $ 1.3075 | ||
| GQM2195C2E200FB12D | muRata | 0805 | 0 | $ 0.4543 | ||
| VJ0805D200FXCAC | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FXCAJ | VISHAY | 0805 | 0 | $ 1.5574 | ||
| VJ0805D200FLCAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FLCAJ | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FLCAC | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D200FXPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D200FXPAJ | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D200FLPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| C0805C200K2GALTU | KEMET | 0805 | 0 | $ 0.0773 | ||
| C0805C200G2GACTU | KEMET | 0805 | 0 | $ 0.1953 | ||
| VJ0805D200MXCAC | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200MXCAP | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200MLCAP | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200MXCAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200MLCAC | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200MLCAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D200KXCAJ | VISHAY | 0805 | 0 | $ 0.204 |

