LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT RS1J_R1_00001 product image
  • RS1J_R1_00001 thumbnail 1
  • RS1J_R1_00001 thumbnail 2
  • RS1J_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT RS1J_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
RS1J_R1_00001
LCSC Part #
C188538
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 600V 1A SMA(DO-214AC)
Datasheetpdf iconPANJIT RS1J_R1_00001
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.045$ 4.50
300+$ 0.0393$ 11.79
1,800+$ 0.0349$ 62.82
5,400+$ 0.0315$ 170.10
10,800+$ 0.0298$ 321.84
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)250ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)1uA@600V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A