Knowles 2225J6K00331JXT
| Manufacturer | |
| MPN | 2225J6K00331JXT |
| LCSC Part # | C1885264 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 330pF X7R ±5% 6kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1162 | $ 1.12 |
| 200+ | $ 0.4329 | $ 86.58 |
| 500+ | $ 0.417 | $ 208.50 |
| 1,000+ | $ 0.4107 | $ 410.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y6K00331JXT | Knowles | 2225 | 0 | $ 1.1146 | ||
| 2225J6K00331MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225Y6K00331MXT | Knowles | 2225 | 0 | $ 0.8625 | ||
| 2225Y6K00331KXT | Knowles | 2225 | 0 | $ 0.8736 | ||
| 2225J6K00331KXT | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225J6K00331JCR | Knowles | 2225 | 0 | $ 2.1501 | ||
| 2225J6K00331JCT | Knowles | 2225 | 0 | $ 2.2866 | ||
| 2225Y6K00331JCT | Knowles | 2225 | 0 | $ 2.3549 | ||
| 2225J6K00331GCR | Knowles | 2225 | 0 | $ 3.7954 | ||
| 2225Y6K00331GCR | Knowles | 2225 | 0 | $ 3.9127 |

