TE Connectivity 42563-2
| Manufacturer | |
| MPN | 42563-2 |
| LCSC Part # | C188427 |
| Packaging | - |
| Customer # | |
| Key Attributes | FASTON TABS FITS 6.35 SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Length of Fit | 7.75mm | |
| Wire Gauge - AWG | 10~12 | |
| Overall Length | 17.02mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 3~5 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.79mm~5.33mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Length of Fit | 7.75mm | |
| Wire Gauge - AWG | 10~12 |
| Type | Description | |
|---|---|---|
| Overall Length | 17.02mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 3~5 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.79mm~5.33mm |
Report an ErrorShow similar products (0) >
In-Stock: 15,700
15,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0895 | $ 8.95 |
| 1,000+ | $ 0.0748 | $ 74.80 |
| 4,000+ | $ 0.0652 | $ 260.80 |
| 8,000+ | $ 0.0597 | $ 477.60 |
| 48,000+ | $ 0.0553 | $ 2654.40 |
| 100,000+ | $ 0.0531 | $ 5310.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Length of Fit | 7.75mm | |
| Wire Gauge - AWG | 10~12 | |
| Overall Length | 17.02mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 3~5 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.79mm~5.33mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Uninsulated | |
| Length of Fit | 7.75mm | |
| Wire Gauge - AWG | 10~12 |
| Type | Description | |
|---|---|---|
| Overall Length | 17.02mm | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 3~5 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2.79mm~5.33mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



