PANASONIC ERJ-U3RD4322V
| Manufacturer | |
| MPN | ERJ-U3RD4322V |
| LCSC Part # | C1882207 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43200Ω ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0341 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAD4322T5E | UNI-ROYAL | 0603 | 4,900 | $ 0.0054 | ||
| RK73G1JTTD4322D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD4322D | KOA | 0603 | 0 | $ 0.1614 | ||
| ERJ-3RBD4322V | PANASONIC | 0603 | 0 | $ 0.0383 | ||
| RGC0603DTC43K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW060343K2DHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RE0603DRE0743K2L | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD4322D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD4322D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D4322V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| RS73F1JTTD4322D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD4322D | KOA | 0603 | 0 | $ 0.2582 | ||
| RK73G1JTTD4322C | KOA | 0603 | 0 | $ 0.0378 | ||
| RK73G1JRTTD4322C | KOA | 0603 | 0 | $ 0.1694 | ||
| RS73G1JTTD4322C | KOA | 0603 | 0 | $ 0.096 | ||
| SG73G1JTTD4322C | KOA | 0603 | 0 | $ 0.2635 | ||
| RK73H1JTTD4322D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD4322D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-U03D4322V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| AC0603DRE0743K2L | YAGEO | 0603 | 0 | $ 0.0661 |

