LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06031C104K4Z2A product image
Images for reference only

Kyocera AVX 06031C104K4Z2ARoHS

Manufacturer
MPN
06031C104K4Z2A
LCSC Part #
C1880995
Packaging
0603
Customer #
Key Attributes
100nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.0804$ 0.40
50+$ 0.0787$ 3.94
150+$ 0.0776$ 11.64
500+$ 0.0765$ 38.25
Standard Packaging4000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V