BOURNS CMP0603-FX-10R0ELF
| Manufacturer | |
| MPN | CMP0603-FX-10R0ELF |
| LCSC Part # | C1880466 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 250mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419 | $ 0.42 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0404 | $ 12.12 |
| 1,000+ | $ 0.0398 | $ 39.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW060310R0FKEAHP | VISHAY | 0603 | 66,300 | $ 0.0501 | ||
| RCS060310R0FKEA | VISHAY | 0603 | 3,520 | $ 0.0293 | ||
| CMP0603AFX-10R0ELF | BOURNS | 0603 | 35 | $ 0.0766 | ||
| ESR03EZPF10R0 | ROHM | 0603 | 23,500 | $ 0.0254 | ||
| ERJ-UP3F10R0V | PANASONIC | 0603 | 220 | $ 0.0389 | ||
| SDR03EZPF10R0 | ROHM | 0603 | 90 | $ 0.0501 | ||
| RCA060310R0FKEAHP | VISHAY | 0603 | 7,940 | $ 0.1305 | ||
| ERJUP3D10R0V | PANASONIC | 0603 | 1,235 | $ 0.0815 | ||
| PS03W4F100JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0108 | ||
| CMP0603QFX-10R0ELF | BOURNS | 0603 | 0 | $ 0.0494 | ||
| ERJPA3F10R0V | PANASONIC | 0603 | 0 | $ 0.033 | ||
| RMCP0603FT10R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| ES03W4F100JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| CHP0603-FX-10R0ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| CHP0603AFX-10R0ELF | BOURNS | 0603 | 0 | $ 0.1841 | ||
| SG73P1JRTTD10R0F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD10R0F | KOA | 0603 | 0 | $ 0.036 | ||
| ERJ-PA3D10R0V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SDR03EZPD | ROHM | 0603 | 0 | $ 0.0388 | ||
| SG73P1JTTD10R0D | KOA | 0603 | 0 | $ 0.0337 |



