LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ51013AYFPT product image
Images for reference only

TI BQ51013AYFPT

Manufacturer
MPN
BQ51013AYFPT
LCSC Part #
C1880307
Packaging
DSBGA-28
Customer #
Key Attributes
Receiver 5W DSBGA-28 Power Management - Specialized RoHS
Datasheetpdf iconTI BQ51013AYFPT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8259$ 7.83
250+$ 3.0283$ 757.08
500+$ 2.9221$ 1461.05
1,000+$ 2.8697$ 2869.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingDSBGA-28
TypeReceiver
FeaturesUnder-voltage lockout;Over temperature protection;Overcurrent Protection;Short-Circuit Protection;Status display function
Operating Temperature0℃~+125℃@(Tj)
Output Power5W
Voltage - Supply5V

Introduction

AI Translation

The bq5101x is an integrated advanced receiver IC suitable for wireless power transfer in portable applications. This device not only provides AC/DC power conversion but also integrates the digital control functions required to comply with the Qi v1.0 communication protocol standard. When combined with the bq500210 transmitter controller, the bq5101x can implement a complete contactless power transfer system for wireless power solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can receive the power emitted by the transmitter coil through mutually coupled inductors. The AC signal from the receiver coil is then rectified and regulated and can be used as the power supply for down-system electronics. Global feedback is established through a mechanism next to the transmitter to stabilize the power transfer process via backscatter modulation. This feedback is established by using the Qi v1.0 communication protocol that supports applications up to 5 W. The device integrates a low-impedance fully synchronous rectifier, a low-dropout regulator, digital control, and precise voltage and current loops. The entire power stage (rectifier and LDO) uses low-resistance NMOS FET technology to ensure high efficiency and low power dissipation.

Features

AI Translation
  • Integrated wireless power receiver solution supporting 5-V regulated output
  • 93% overall peak AC-DC efficiency
  • Fully synchronous rectifier
  • WPC v1.0-compliant communication control
  • Output voltage regulation
  • Only IC required between RX coil and 5-V DC output voltage
  • Dynamic rectifier control for improved load transient response
  • Dynamic performance adjustment for optimized performance across all output power ranges
  • Adaptive communication clamping for robust communication during high load current noise
  • Supports 20-V maximum input
  • Low power dissipation rectifier overvoltage clamp (V0VP = 15 V)
  • Thermal shutdown
  • Multifunctional NTC and control pin for temperature monitoring, charge completion, and fault host control
  • Standalone digital controller
  • Programmable termination pin for charge status 100% (CS100) support
  • Available in 1.9×3mm wafer-level chip-scale package (DSBG) or 4.5×3.5mm QFN package

Applications

AI Translation
  • WPC-compliant receiver
  • Mobile phones and smartphones
  • Headsets
  • Digital cameras
  • Portable media players
  • Handheld devices