LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G80DSFR product image
  • SN74AUP1G80DSFR thumbnail 1
  • SN74AUP1G80DSFR thumbnail 2
  • SN74AUP1G80DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G80DSFRRoHS

Manufacturer
MPN
SN74AUP1G80DSFR
LCSC Part #
C1880210
Packaging
X2-SON-6(1x1)
Customer #
Key Attributes
800mV~3.6V 1 1 6.4ns@3.3V,30pF X2-SON-6(1x1) Flip Flops RoHS
Datasheetpdf iconTI SN74AUP1G80DSFR
Alternative Parts1
In-Stock: 228
228 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2834$ 0.28
10+$ 0.2755$ 2.76
30+$ 0.2708$ 8.12
100+$ 0.266$ 26.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingX2-SON-6(1x1)
Voltage - Supply800mV~3.6V
Number of Bits per Element1
Output TypePush-Pull
Operating Temperature-40℃~+85℃
Series74AUP Series
Synchronous/Asynchronous-
Number of Elements1
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA
Setup Time400ps
Quiescent Current500nA
Hold Time0ns
Propagation Delay6.4ns@3.3V,30pF
Trigger TypeRising Edge

Introduction

AI Translation

The AUP family assures a low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This is a single positive-edge-triggered D-type flipflop. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (IC C = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Δ'Cpd = 4.3 pF Typical at 3.3 V)
  • Low Input Capacitance ('Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of VCC
  • Ioff Supports Partial-Power-Down Mode Operation
  • Schmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typical at 3.3 V)
  • Wide Operating VCC Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Δfpd = 4.4 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications

Applications

AI Translation
  • Home Automation
  • Factory Automation
  • Test and Measurement
  • Enterprise Switching
  • Telecom Infrastructure
  • Personal Electronics
  • White Goods

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74AUP1G80GS,132NexperiaXSON-6(1x1)0$ 0.2678