TI SN74LS193DR
| Manufacturer | |
| MPN | SN74LS193DR |
| LCSC Part # | C1880197 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Rising Edge 1 32MHz SOIC-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 47ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 47ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4892 | $ 1.49 |
| 10+ | $ 1.452 | $ 14.52 |
| 30+ | $ 1.426 | $ 42.78 |
| 100+ | $ 1.4017 | $ 140.17 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 47ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 47ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
C1880197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



