SiTime SIT8209AC-G3-28E-200.000000T
| Manufacturer | |
| MPN | SIT8209AC-G3-28E-200.000000T |
| LCSC Part # | C1879051 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 200MHz SMD2520-4P Oscillators RoHS |
| Datasheet | SiTime SIT8209AC-G3-28E-200.000000T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 200MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 200MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6516 | $ 1.65 |
| 200+ | $ 0.639 | $ 127.80 |
| 500+ | $ 0.6174 | $ 308.70 |
| 1,000+ | $ 0.6066 | $ 606.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 200MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 200MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIT8209AC-G3-28S-200.000000Y | SiTime | Similar | SMD2520-4P | 0 | $ 1.6516 | ||
| SIT8209AC-G3-28S-200.000000X | SiTime | Similar | SMD2520-4P | 0 | $ 3.4003 | ||
| SIT8209AC-G3-28E-200.000000Y | SiTime | Similar | SMD2520-4P | 0 | $ 1.6516 | ||
| SIT8209AC-G3-28E-200.000000X | SiTime | Similar | SMD2520-4P | 0 | $ 3.4003 | ||
| SIT8209AI-G3-28S-200.000000Y | SiTime | Similar | SMD2520-4P | 0 | $ 1.6516 |

