SiTime SIT8208AI-G1-28S-25.000625X
| Manufacturer | |
| MPN | SIT8208AI-G1-28S-25.000625X |
| LCSC Part # | C1879041 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 25.000625MHz SMD2520-4P Oscillators RoHS |
| Datasheet | SiTime SIT8208AI-G1-28S-25.000625X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Applications
AI Translation
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.59 | $ 2.59 |
| 250+ | $ 1.0033 | $ 250.83 |
| 500+ | $ 0.9678 | $ 483.90 |
| 1,000+ | $ 0.9493 | $ 949.30 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 1 and 80 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Applications
AI Translation
- SATA
- SAS
- Ethernet
- PCI Express
- video
- WiFi
- Computing
- storage
- networking
- telecom
- industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8208AI-G1-28E-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-28E-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-28S-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-28S-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G1-28E-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0609 | ||
| SIT8208AC-G1-28E-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0609 | ||
| SIT8208AC-G1-28S-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AC-G1-28S-25.000625X | SiTime | SMD2520-4P | 0 | $ 2.3924 | ||
| SIT8208AI-G2-28E-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-28E-25.000625X | SiTime | SMD2520-4P | 0 | $ 2.0961 | ||
| SIT8208AI-G2-28E-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G2-28S-25.000625X | SiTime | SMD2520-4P | 0 | $ 2.0961 | ||
| SIT8208AI-G3-28S-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G3-28S-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G3-28S-25.000625X | SiTime | SMD2520-4P | 0 | $ 1.8013 | ||
| SIT8208AI-G2-28S-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G3-28E-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-33S-25.000625Y | SiTime | SMD2520-4P | 0 | $ 1.0805 | ||
| SIT8208AI-G1-33E-25.000625X | SiTime | SMD2520-4P | 0 | $ 2.59 | ||
| SIT8208AI-G1-33E-25.000625T | SiTime | SMD2520-4P | 0 | $ 1.0805 |

