Littelfuse V33ZA1P
| Manufacturer | |
| MPN | V33ZA1P |
| LCSC Part # | C187730 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 65V 26V 20V 33V Through Hole Varistors, MOVs RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Energy | 1.2J | |
| Capacitance | 1.62nF@1MHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Energy | 1.2J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.62nF@1MHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Introduction
The ZA Series of transient voltage surge suppressors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5mm, 7mm, 10mm, 14mm and 20mm, and feature a wide VDC voltage range of 5.5V to 615V.
Features
- Lead–free, HalogenFree and RoHS compliant
- Wide operating voltage range VM(AC)RMS 4V to 460V
- DC voltage ratings 5.5V to 615V
- No derating up to 85℃ ambient
- 5 model sizes available: 5, 7, 10, 14, and 20mm
- Radial lead package for hard-wired or printed circuit board designs
- Available in tape and reel or bulk pack
- Standard lead form options
Applications
- motor control
- telecom
- automotive systems
- solenoid
- power supply circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3346 | $ 0.33 |
| 10+ | $ 0.2662 | $ 2.66 |
| 30+ | $ 0.237 | $ 7.11 |
| 100+ | $ 0.2004 | $ 20.04 |
| 500+ | $ 0.1842 | $ 92.10 |
| 1,500+ | $ 0.1744 | $ 261.60 |
Standard Packaging1500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Energy | 1.2J | |
| Capacitance | 1.62nF@1MHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Energy | 1.2J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.62nF@1MHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Introduction
The ZA Series of transient voltage surge suppressors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5mm, 7mm, 10mm, 14mm and 20mm, and feature a wide VDC voltage range of 5.5V to 615V.
Features
- Lead–free, HalogenFree and RoHS compliant
- Wide operating voltage range VM(AC)RMS 4V to 460V
- DC voltage ratings 5.5V to 615V
- No derating up to 85℃ ambient
- 5 model sizes available: 5, 7, 10, 14, and 20mm
- Radial lead package for hard-wired or printed circuit board designs
- Available in tape and reel or bulk pack
- Standard lead form options
Applications
- motor control
- telecom
- automotive systems
- solenoid
- power supply circuits
C187730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V07P20AUTO | Littelfuse | Through Hole | 0 | $ 0.166 | ||
| VDRS07B020BSE | VISHAY | Through Hole | 0 | $ 0.2677 | ||
| VDRS07B020TSE | VISHAY | Through Hole | 0 | $ 0.2674 | ||
| VDRH07D020BSE | VISHAY | Through Hole | 0 | $ 0.3378 | ||
| VDRH07D020BKE | VISHAY | Through Hole | 0 | $ 0.3378 | ||
| VDRH07D020TSE | VISHAY | Through Hole | 0 | $ 0.3364 | ||
| V07P20P | Littelfuse | Through Hole | 0 | $ 0.2172 | ||
| V07E20P | Littelfuse | Through Hole | 0 | $ 0.0615 | ||
| V07P20PL2T | Littelfuse | Through Hole | 0 | $ 0.1794 | ||
| MOV-07D330KTR | BOURNS | Through Hole | 0 | $ 0.0807 | ||
| V05P20AUTO | Littelfuse | Through Hole | 0 | $ 0.174 | ||
| MOV-10D330KTR | BOURNS | Through Hole | 0 | $ 0.0913 | ||
| V05E20P | Littelfuse | Through Hole | 0 | $ 0.0473 | ||
| V05P20P | Littelfuse | Through Hole | 0 | $ 0.1654 | ||
| VDRS10D020BSE | VISHAY | Through Hole | 0 | $ 0.3705 | ||
| VDRS10D020TSE | VISHAY | Through Hole | 0 | $ 0.2968 | ||
| MOV-14D330KTR | BOURNS | Through Hole | 0 | $ 0.1394 | ||
| VDRS14G020BSE | VISHAY | Through Hole | 0 | $ 0.4893 | ||
| VDRS14G020TSE | VISHAY | Through Hole | 0 | $ 0.3923 | ||
| 330KD10J | Brightking | Through Hole | 0 | $ 0.0951 |



