Littelfuse 0477002.MXEP
| Manufacturer | |
| MPN | 0477002.MXEP |
| LCSC Part # | C187633 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 9.12 | |
| Interrupt Rating | 100A;1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 9.12 | |
| Interrupt Rating | 100A;1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 400V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
400Vdc/500Vac rated, 5×20mm, time-lag, surge withstand ceramic body cartridge fuse.
Features
AI Translation
- Designed to International (IEC) Standard for use globally.
- Available in cartridge and axial lead form.
- RoHS compliant and lead-free.
- Follow the IEC 60127-2, Sheet 5 specification for time-lag fuses
Applications
AI Translation
- High energy and power efficient applications.
In-Stock: 305
305 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8336 | $ 1.83 |
| 10+ | $ 1.5582 | $ 15.58 |
| 30+ | $ 1.3849 | $ 41.55 |
| 100+ | $ 1.2084 | $ 120.84 |
| 500+ | $ 1.129 | $ 564.50 |
| 1,000+ | $ 1.095 | $ 1095.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 9.12 | |
| Interrupt Rating | 100A;1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 9.12 | |
| Interrupt Rating | 100A;1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 400V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
400Vdc/500Vac rated, 5×20mm, time-lag, surge withstand ceramic body cartridge fuse.
Features
AI Translation
- Designed to International (IEC) Standard for use globally.
- Available in cartridge and axial lead form.
- RoHS compliant and lead-free.
- Follow the IEC 60127-2, Sheet 5 specification for time-lag fuses
Applications
AI Translation
- High energy and power efficient applications.
C187633 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



