LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AI-G3-25E-12.000000T product image
Images for reference only

SiTime SIT8208AI-G3-25E-12.000000T

Manufacturer
MPN
SIT8208AI-G3-25E-12.000000T
LCSC Part #
C1874586
Packaging
SMD2520-4P
Customer #
Key Attributes
12MHz SMD2520-4P Oscillators RoHS
DatasheetSiTime SIT8208AI-G3-25E-12.000000T
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0805$ 1.08
200+$ 0.4183$ 83.66
500+$ 0.4044$ 202.20
1,000+$ 0.3967$ 396.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply33mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVCMOS;LVTTL
Frequency12MHz
Voltage - Supply2.5V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8208AI-G3-25E-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G3-25E-12.000000XSiTimeSMD2520-4P0$ 1.8013
SIT8208AC-G3-25E-12.000000YSiTimeSMD2520-4P0$ 1.0566
SIT8208AC-G3-25E-12.000000XSiTimeSMD2520-4P0$ 1.6747
SIT8208AC-G3-25E-12.000000TSiTimeSMD2520-4P0$ 1.0566
SIT8208AC-G3-25S-12.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G3-25S-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-25S-12.000000XSiTimeSMD2520-4P0$ 2.0961
SIT8208AI-G2-25S-12.000000TSiTimeSMD2520-4P0$ 1.0728
SIT8208AI-G2-25E-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-25E-12.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G1-25E-12.000000YSiTimeSMD2520-4P0$ 1.0567
SIT8208AI-G1-25E-12.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AI-G1-25E-12.000000TSiTimeSMD2520-4P0$ 1.0491
SIT8208AI-G1-25S-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G1-25S-12.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AI-G3-28S-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G3-28E-12.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G2-25S-12.000000XSiTimeSMD2520-4P0$ 1.9495
SIT8208AC-G2-25S-12.000000TSiTimeSMD2520-4P0$ 1.0805