LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW 24C64BN(XBLW) product image
  • 24C64BN(XBLW) thumbnail 1
  • 24C64BN(XBLW) thumbnail 2
  • 24C64BN(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW 24C64BN(XBLW)

Manufacturer
XBLWAsian Brands
MPN
24C64BN(XBLW)
LCSC Part #
C18723547
Packaging
SOP-8
Customer #
Key Attributes
64K Bit Serial EEPROM
Datasheetpdf iconXBLW 24C64BN(XBLW)
In-Stock: 2,680
2,680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.081$ 0.0770$ 0.39
50+$ 0.0665$ 0.0632$ 3.16
150+$ 0.0593$ 0.0564$ 8.46
500+$ 0.0539$ 0.0513$ 25.65
2,500+$ 0.0495$ 0.0471$ 117.75
4,000+$ 0.0474$ 0.0451$ 180.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerXBLW
PackagingSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Clock Frequency1MHz
Access Time1.2us;0.55us
Data Retention - TDR (Year)100 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24C64 series are 65,536 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 8192 words of 8 bits (one byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP, 8-lead MSOP, 8-lead TSSOP, 8-lead DFN, 5-lead SOT23 and 6-lead DFN packages. A standard 2-wire serial interface is used to address all read and write functions. Our extended Vcc range (1.8V to 5.5V) devices enables wide spectrum of applications.

Features

AI Translation
  • Low voltage and low power operations: 24C64: V cc = 1.8V to 5.5V
  • 32 bytes page write mode. Partial page write operation allowed. Internally organized: 8,192 x 8 (64K)
  • Standard 2-wire bi-directional serial interface. Schmitt trigger, filtered inputs for noise protection. Self-timed Write Cycle (5ms maximum). 1000 kHz (2.5V - 5.5V), 400 kHz (1.8V) Compatibility. Automatic erase before write operation
  • Write protect pin for hardware data protection. High reliability: typically 1,000,000 cycles endurance
  • 100 years data retention
  • Industrial temperature range (-40 ℃ to 85 ℃)
  • Standard 8-pin DIP/SOP/MSOP/TSSOP/DFN, 6-pin DFN and 5-pin SOT - 23 Pb-free packages