XBLW SN74HC573N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC573N(XBLW) |
| LCSC Part # | C18723528 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Octal D-type transparent latch; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Quiescent Current (Iq) | 8uA | |
| Propagation Delay | 14ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,750
6,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2555$ 0.2428 | $ 1.46 |
| 60+ | $ 0.2013$ 0.1913 | $ 11.48 |
| 180+ | $ 0.178$ 0.1691 | $ 30.44 |
| 594+ | $ 0.149$ 0.1416 | $ 84.11 |
| 2,880+ | $ 0.1361$ 0.1293 | $ 372.38 |
| 5,760+ | $ 0.1283$ 0.1219 | $ 702.14 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Quiescent Current (Iq) | 8uA | |
| Propagation Delay | 14ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



