XBLW CD4025BE(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4025BE(XBLW) |
| LCSC Part # | C18723482 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Triple 3-Input NOR Gate |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4025 is a triple 3-input NOR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to Vss (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against eletrostatic effects
- Specified from -40℃ to +105℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 685
685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2548$ 0.2039 | $ 1.02 |
| 50+ | $ 0.1998$ 0.1599 | $ 8.00 |
| 150+ | $ 0.1762$ 0.1410 | $ 21.15 |
| 500+ | $ 0.1467$ 0.1174 | $ 58.70 |
| 2,000+ | $ 0.1336$ 0.1069 | $ 213.80 |
| 5,000+ | $ 0.1257$ 0.1006 | $ 503.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4025 is a triple 3-input NOR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to Vss (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against eletrostatic effects
- Specified from -40℃ to +105℃
- Packaging information: DIP14/SOP14/TSSOP14
C18723482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



