MAXIM MAX96705GTJ/V+T
| Manufacturer | |
| MPN | MAX96705GTJ/V+T |
| LCSC Part # | C1870156 |
| Packaging | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Output | GMSL | |
| Clock Frequency | 116MHz | |
| Input | GMSL | |
| Data Rate | 1.74Gbps | |
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.7V~1.9V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Integrated equalizer | |
| Operating Temperature | -40℃~+115℃ | |
| Control Interface | UART;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Output | GMSL | |
| Clock Frequency | 116MHz | |
| Input | GMSL | |
| Data Rate | 1.74Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.7V~1.9V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Integrated equalizer | |
| Operating Temperature | -40℃~+115℃ | |
| Control Interface | UART;I2C |
Introduction
The MAX96705 is a compact serializer with features especially suited for automotive camera applications. It is function and pin compatible with the MAX9271. In highbandwidth mode, the parallel - clock maximum is 116MHz for 12 - bit linear or combined HDR data types. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/deemphasis. Programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000 - 4 - 2 ESD standards. The core supply range is 1.7V to 1.9V, and the I/O supply range is 1.7V to 3.6V. The MAX96705 is available in a 32 - pin (5mm × 5mm) TQFN package with 0.5mm lead pitch, and operates over the - 40°C to + 115°C temperature range.
Features
- Works with Low - Cost 50Ω Coax (100Ω STP) Cables
- Error Detection of Video/Control Data
- High - Immunity Mode for Robust Control - Channel EMC Tolerance
- Retransmission of Control Data Upon Error Detection
- Best - in - Class Supply Current: 93mA (max)
- Pre/Deemphasis Allows 15m Cable at Full Speed
- 32 - Pin (5mm x 5mm) TQFN Package with 0.5mm Lead Pitch
- Up to 1.74Gbps Serial - Bit Rate
- 12.5MHz to 87MHz x 14 Bit + HN Data
- 36.66MHz to 116MHz x 12 - Bit + HN Data (through Internal Encoding)
- 9.6kbps to 1Mbps Control Channel in UART, I2C (with Clock Stretch), or UART - to - I2C Modes
- Crosspoint Switch Accepts Any Input Bitmap
- Modes for Encoded VSYNC and HSYNC
- Programmable Output Spread Spectrum
- Tracks Spread Spectrum Applied at the Parallel Input
- 1.7V to 3.6V I/O Supply
- Built - In PRBS Generator for BER Testing
- Dedicated GPO for Camera Frame - Sync Trigger and Other Uses
- Remote/Local Wake - Up from Sleep Mode
- Meets AEC - Q100 Automotive Specification
-
- 40°C to + 115°C Operating Temperature
- ±8kV Contact and ±15kV Air IEC 61000 - 4 - 2 and ISO 10605 ESD Protection
Applications
- Automotive Camera Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4884 | $ 6.49 |
| 10+ | $ 5.7925 | $ 57.93 |
| 30+ | $ 5.3789 | $ 161.37 |
| 100+ | $ 4.9588 | $ 495.88 |
| 500+ | $ 4.7657 | $ 2382.85 |
| 1,000+ | $ 4.6798 | $ 4679.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Output | GMSL | |
| Clock Frequency | 116MHz | |
| Input | GMSL | |
| Data Rate | 1.74Gbps | |
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.7V~1.9V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Integrated equalizer | |
| Operating Temperature | -40℃~+115℃ | |
| Control Interface | UART;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Output | GMSL | |
| Clock Frequency | 116MHz | |
| Input | GMSL | |
| Data Rate | 1.74Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1 | |
| Type | Serializer | |
| Voltage - Supply | 1.7V~1.9V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Integrated equalizer | |
| Operating Temperature | -40℃~+115℃ | |
| Control Interface | UART;I2C |
Introduction
The MAX96705 is a compact serializer with features especially suited for automotive camera applications. It is function and pin compatible with the MAX9271. In highbandwidth mode, the parallel - clock maximum is 116MHz for 12 - bit linear or combined HDR data types. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/deemphasis. Programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000 - 4 - 2 ESD standards. The core supply range is 1.7V to 1.9V, and the I/O supply range is 1.7V to 3.6V. The MAX96705 is available in a 32 - pin (5mm × 5mm) TQFN package with 0.5mm lead pitch, and operates over the - 40°C to + 115°C temperature range.
Features
- Works with Low - Cost 50Ω Coax (100Ω STP) Cables
- Error Detection of Video/Control Data
- High - Immunity Mode for Robust Control - Channel EMC Tolerance
- Retransmission of Control Data Upon Error Detection
- Best - in - Class Supply Current: 93mA (max)
- Pre/Deemphasis Allows 15m Cable at Full Speed
- 32 - Pin (5mm x 5mm) TQFN Package with 0.5mm Lead Pitch
- Up to 1.74Gbps Serial - Bit Rate
- 12.5MHz to 87MHz x 14 Bit + HN Data
- 36.66MHz to 116MHz x 12 - Bit + HN Data (through Internal Encoding)
- 9.6kbps to 1Mbps Control Channel in UART, I2C (with Clock Stretch), or UART - to - I2C Modes
- Crosspoint Switch Accepts Any Input Bitmap
- Modes for Encoded VSYNC and HSYNC
- Programmable Output Spread Spectrum
- Tracks Spread Spectrum Applied at the Parallel Input
- 1.7V to 3.6V I/O Supply
- Built - In PRBS Generator for BER Testing
- Dedicated GPO for Camera Frame - Sync Trigger and Other Uses
- Remote/Local Wake - Up from Sleep Mode
- Meets AEC - Q100 Automotive Specification
-
- 40°C to + 115°C Operating Temperature
- ±8kV Contact and ±15kV Air IEC 61000 - 4 - 2 and ISO 10605 ESD Protection
Applications
- Automotive Camera Applications
C1870156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



