PANASONIC ERJ-UP3F7872V
| Manufacturer | |
| MPN | ERJ-UP3F7872V |
| LCSC Part # | C1869702 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 78700Ω ±1% 0.25W 0603 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0297 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF7872 | ROHM | 0603 | 90 | $ 0.0356 | ||
| ERJ-PA3F7872V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| RMCP0603FT78K7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS060378K7FKEA | VISHAY | 0603 | 0 | $ 0.0189 | ||
| PS03W4F7872T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T78K7L | YAGEO | 0603 | 0 | $ 0.4506 | ||
| SG73P1JTTD7872F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD7872F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRCW060378K7FKEAHP | VISHAY | 0603 | 0 | $ 0.0205 | ||
| ERJ-PA3D7872V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-UP3D7872V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| SG73P1JTTD7872D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD7872D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PB3D7872V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD7872D | KOA | 0603 | 0 | $ 0.1721 |

