BOURNS SMAJ100A-Q
| Manufacturer | |
| MPN | SMAJ100A-Q |
| LCSC Part # | C1869370 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 210.6VC Clamp 12.5A@8/20us Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 210.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 210.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage.
Features
AI Translation
- Surface Mount SMA package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 400 watts
- RoHS compliant
- AEC-Q101 compliant
Applications
AI Translation
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1136 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0425 | $ 21.25 |
| 1,000+ | $ 0.0417 | $ 41.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 210.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 210.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage.
Features
AI Translation
- Surface Mount SMA package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 400 watts
- RoHS compliant
- AEC-Q101 compliant
Applications
AI Translation
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
C1869370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ100A | R+O | DO-214AC(SMA) | 11,600 | $ 0.0352 | ||
| SMAJ100A | XCH | DO-214AC(SMA) | 5,000 | $ 0.0342 | ||
| SMAJ100A | TECH PUBLIC | SMA | 4,610 | $0.0363 $0.0382 | ||
| SMAJ100A | NH | DO-214AC(SMA) | 4,600 | $0.0229 $0.0458 | ||
| SMAJ100A | PAKER | SMA | 4,120 | $ 0.0342 | ||
| SMAJ100A | ZHIDE | DO-214AC(SMA) | 220 | $ 0.0581 | ||
| SMAJ100A | Littelfuse | SMA(DO-214AC) | 5,190 | $ 0.1281 | ||
| SMAJ100A | TWGMC | DO-214AC(SMA) | 4,200 | $ 0.0382 | ||
| SMAJ100A | Jingdao Microelectronics | SMA | 1,380 | $ 0.0326 | ||
| SMAJ100A | MDM | SMA | 160 | $ 0.024 | ||
| SMAJ100AHE3_A/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1359 | ||
| SMA6J100A-Q | BOURNS | DO-214AC | 0 | $ 0.1929 | ||
| SMAJ100AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1848 | ||
| SMAJ100A-A | Yenyo Technology | DO-214AC (SMA) | 0 | $ 0.157 | ||
| SMAJ100A-13-F | DIODES | SMA(DO-214AC) | 0 | $ 0.1018 | ||
| SMAJ100A | MDD(Microdiode Semiconductor) | DO-214AC(SMA) | 0 | $ 0.0283 | ||
| SMAJ100H | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1173 | ||
| SMAJ100E3/TR13 | MICROCHIP | DO-214AC(SMA) | 0 | $ 0.1932 | ||
| SMAJP4KE120A-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1617 | ||
| SMAJP4KE120AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1801 |

