KEMET CKC33C682FEGACAUTO
| Manufacturer | |
| MPN | CKC33C682FEGACAUTO |
| LCSC Part # | C1869018 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 6.8nF C0G ±1% 1.2kV SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2101 | $ 13.21 |
| 250+ | $ 5.113 | $ 1278.25 |
| 500+ | $ 4.9339 | $ 2466.95 |
| 1,000+ | $ 4.8444 | $ 4844.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C682FEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C682FJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0113 | ||
| CKC33C682FJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C682FJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C682MEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C682MEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C682KEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C682KEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2773 | ||
| CKC33C682JEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.9673 | ||
| CKC33C682MEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3511 | ||
| CKC33C682JEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5469 | ||
| CKC33C682FEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.8347 | ||
| CKC33C682KEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8909 | ||
| CKC33C682GEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 10.1365 | ||
| CKC33C682KJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C682MJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C682KJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C682MJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C682JJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.1261 | ||
| CKC33C682KJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2773 |

