KEMET CKC33C822MWGAC7800
| Manufacturer | |
| MPN | CKC33C822MWGAC7800 |
| LCSC Part # | C1868288 |
| Packaging | 3640 |
| Customer # | |
| Key Attributes | 8.2nF C0G ±20% 650V 3640 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8004 | $ 5.80 |
| 250+ | $ 2.2458 | $ 561.45 |
| 500+ | $ 2.1671 | $ 1083.55 |
| 1,000+ | $ 2.127 | $ 2127.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 3640 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C822MWGACAUTO | KEMET | 3640 | 0 | $ 5.8097 | ||
| CKC33C822MDGAC7800 | KEMET | 3640 | 0 | $ 5.9717 | ||
| CKC33C822MDGACAUTO | KEMET | 3640 | 0 | $ 5.9795 | ||
| CKC33C822MEGAC7800 | KEMET | 3640 | 0 | $ 6.2696 | ||
| CKC33C822MJGAC7210 | KEMET | 3640 | 0 | $ 5.5133 | ||
| CKC33C822JWGACAUTO | KEMET | 3640 | 0 | $ 5.2988 | ||
| CKC33C822JEGACAUTO | KEMET | 3640 | 0 | $ 5.7263 | ||
| CKC33C822JJGACAUTO | KEMET | 3640 | 0 | $ 5.7263 |

