KEMET CKC33C912KCGAC7210
| Manufacturer | |
| MPN | CKC33C912KCGAC7210 |
| LCSC Part # | C1868048 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 9.1nF C0G ±10% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0009 | $ 5.00 |
| 200+ | $ 1.9356 | $ 387.12 |
| 500+ | $ 1.8676 | $ 933.80 |
| 1,000+ | $ 1.8337 | $ 1833.70 |
Standard Packaging1550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C912KCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.6877 | ||
| CKC33C912KCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.6955 | ||
| CKC33C912KWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.1012 | ||
| CKC33C912KWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8097 | ||
| CKC33C912KWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9096 | ||
| CKC33C912KDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.2509 | ||
| CKC33C912KDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9717 | ||
| CKC33C912KDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9795 | ||
| CKC33C912KEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2773 | ||
| CKC33C912KEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C912KJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5133 | ||
| CKC33C912KJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2773 | ||
| CKC33C912KJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.2696 | ||
| CKC33C912JCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.5565 | ||
| CKC33C912JCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.3267 | ||
| CKC33C912JCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.319 | ||
| CKC33C912JWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5132 | ||
| CKC33C912JDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.1122 | ||
| CKC33C912JDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.68 | ||
| CKC33C912JEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.1261 |

