KEMET CKC18X153FWGAC7210
| Manufacturer | |
| MPN | CKC18X153FWGAC7210 |
| LCSC Part # | C1867730 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15nF C0G ±1% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2259 | $ 3.23 |
| 200+ | $ 1.2487 | $ 249.74 |
| 500+ | $ 1.2055 | $ 602.75 |
| 1,000+ | $ 1.1839 | $ 1183.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C153FWGAC7210 | KEMET | 1812 | 0 | $ 2.482 | ||
| CKC18C153FWGACAUTO | KEMET | 1812 | 0 | $ 2.732 | ||
| CKC18C153FWGAC7800 | KEMET | 1812 | 0 | $ 2.7243 | ||
| CKC18X153FWGACAUTO | KEMET | 1812 | 0 | $ 3.55 | ||
| CKC18X153FWGAC7800 | KEMET | 1812 | 0 | $ 3.5423 | ||
| CKC18C153FDGAC7210 | KEMET | 1812 | 0 | $ 3.3309 | ||
| CKC18C153FDGAC7800 | KEMET | 1812 | 0 | $ 3.6581 | ||
| CKC18X153FDGACAUTO | KEMET | 1812 | 0 | $ 4.9292 | ||
| CKC18C153FDGACAUTO | KEMET | 1812 | 0 | $ 3.8622 | ||
| CKC18X153FDGAC7800 | KEMET | 1812 | 0 | $ 4.9213 | ||
| CKC18X153FDGAC7210 | KEMET | 1812 | 0 | $ 4.5379 | ||
| CKC18C153KWGAC7210 | KEMET | 1812 | 0 | $ 1.3074 | ||
| CKC18C153MWGAC7800 | KEMET | 1812 | 0 | $ 1.3243 | ||
| CKC18X153MWGAC7210 | KEMET | 1812 | 0 | $ 1.4525 | ||
| CKC18C153KWGAC7800 | KEMET | 1812 | 0 | $ 1.4728 | ||
| CKC18C153KWGACAUTO | KEMET | 1812 | 0 | $ 1.4805 | ||
| CKC18C153GWGAC7210 | KEMET | 1812 | 0 | $ 1.5188 | ||
| CKC18C153JWGAC7800 | KEMET | 1812 | 0 | $ 1.5423 | ||
| CKC18C153JWGACAUTO | KEMET | 1812 | 0 | $ 1.5515 | ||
| CKC18C153GWGACAUTO | KEMET | 1812 | 0 | $ 1.7025 |

