KEMET CKC21C103KDGACAUTO
| Manufacturer | |
| MPN | CKC21C103KDGACAUTO |
| LCSC Part # | C1867189 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 10nF C0G ±10% 1kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2767 | $ 2.28 |
| 200+ | $ 0.8814 | $ 176.28 |
| 500+ | $ 0.8505 | $ 425.25 |
| 1,000+ | $ 0.8351 | $ 835.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55N103J102EGG | PSA | 2220 | 58 | $ 0.7427 | ||
| C2220C103JDGACAUTO | KEMET | 2220 | 8 | $ 3.9346 | ||
| CKC21C103KDGAC7210 | KEMET | 2220 | 0 | $ 2.0343 | ||
| CKC21C103KDGAC7800 | KEMET | 2220 | 0 | $ 2.269 | ||
| CKC21X103KDGACAUTO | KEMET | 2220 | 0 | $ 2.8555 | ||
| CKC21X103KDGAC7210 | KEMET | 2220 | 0 | $ 2.7712 | ||
| CKC21X103KDGAC7800 | KEMET | 2220 | 0 | $ 2.9997 | ||
| CKC21C103KEGAC7210 | KEMET | 2220 | 0 | $ 1.7611 | ||
| CKC21C103KEGACAUTO | KEMET | 2220 | 0 | $ 1.9726 | ||
| CKC21C103KEGAC7800 | KEMET | 2220 | 0 | $ 2.0691 | ||
| CKC21X103KEGAC7210 | KEMET | 2220 | 0 | $ 2.2458 | ||
| CKC21X103KEGACAUTO | KEMET | 2220 | 0 | $ 2.4727 | ||
| CKC21X103KEGAC7800 | KEMET | 2220 | 0 | $ 2.597 | ||
| CKC21C103JDGAC7210 | KEMET | 2220 | 0 | $ 2.2165 | ||
| CKC21C103JDGAC7800 | KEMET | 2220 | 0 | $ 2.4341 | ||
| CKC21C103JDGACAUTO | KEMET | 2220 | 0 | $ 2.5733 | ||
| CKC21X103JDGAC7210 | KEMET | 2220 | 0 | $ 2.8817 | ||
| CKC21X103JDGAC7800 | KEMET | 2220 | 0 | $ 3.1642 | ||
| CKC21X103JDGACAUTO | KEMET | 2220 | 0 | $ 3.3422 | ||
| CGA9Q1C0G3A103J280KC | TDK | 2220 | 0 | $ 0.8308 |

