KEMET CKC18X752MDGACAUTO
| Manufacturer | |
| MPN | CKC18X752MDGACAUTO |
| LCSC Part # | C1866604 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 7.5nF C0G ±20% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8152 | $ 1.82 |
| 200+ | $ 0.7023 | $ 140.46 |
| 500+ | $ 0.6776 | $ 338.80 |
| 1,000+ | $ 0.6653 | $ 665.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C752MDGAC7210 | KEMET | 1812 | 0 | $ 1.3382 | ||
| CKC18C752MDGAC7800 | KEMET | 1812 | 0 | $ 1.4417 | ||
| CKC18C752MDGACAUTO | KEMET | 1812 | 0 | $ 1.4494 | ||
| CKC18X752MDGAC7210 | KEMET | 1812 | 0 | $ 1.7889 | ||
| CKC18X752MDGAC7800 | KEMET | 1812 | 0 | $ 1.8075 | ||
| CKC18C752KDGAC7800 | KEMET | 1812 | 0 | $ 1.5543 | ||
| CKC18C752KDGACAUTO | KEMET | 1812 | 0 | $ 1.562 | ||
| CKC18C752KDGAC7210 | KEMET | 1812 | 0 | $ 1.4679 | ||
| CKC18X752KDGAC7210 | KEMET | 1812 | 0 | $ 1.9078 | ||
| CKC18X752KDGAC7800 | KEMET | 1812 | 0 | $ 2.0205 | ||
| CKC18X752KDGACAUTO | KEMET | 1812 | 0 | $ 2.1357 | ||
| CKC18C752JDGAC7210 | KEMET | 1812 | 0 | $ 1.5451 | ||
| CKC18C752JDGAC7800 | KEMET | 1812 | 0 | $ 1.6361 | ||
| CKC18C752JDGACAUTO | KEMET | 1812 | 0 | $ 1.6438 | ||
| CKC18X752JDGACAUTO | KEMET | 1812 | 0 | $ 2.2482 | ||
| CKC18X752JDGAC7800 | KEMET | 1812 | 0 | $ 2.2403 | ||
| CKC18X752JDGAC7210 | KEMET | 1812 | 0 | $ 2.1455 | ||
| CKC18C752GDGAC7210 | KEMET | 1812 | 0 | $ 1.8538 | ||
| CKC18C752GDGAC7800 | KEMET | 1812 | 0 | $ 1.9633 | ||
| CKC18C752GDGACAUTO | KEMET | 1812 | 0 | $ 1.9695 |

