KEMET CKC21C622MEGACAUTO
| Manufacturer | |
| MPN | CKC21C622MEGACAUTO |
| LCSC Part # | C1866536 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 6.2nF C0G ±20% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7291 | $ 1.73 |
| 200+ | $ 0.67 | $ 134.00 |
| 500+ | $ 0.6453 | $ 322.65 |
| 1,000+ | $ 0.6345 | $ 634.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C622MEGAC7210 | KEMET | 2220 | 0 | $ 1.4833 | ||
| CKC21C622MEGAC7800 | KEMET | 2220 | 0 | $ 1.7214 | ||
| CKC21X622MEGAC7800 | KEMET | 2220 | 0 | $ 2.0714 | ||
| CKC21X622MEGACAUTO | KEMET | 2220 | 0 | $ 2.1896 | ||
| CKC21X622MEGAC7210 | KEMET | 2220 | 0 | $ 1.9834 | ||
| CKC21C622MJGAC7210 | KEMET | 2220 | 0 | $ 1.9433 | ||
| CKC21C622MJGAC7800 | KEMET | 2220 | 0 | $ 2.0683 | ||
| CKC21X622MJGACAUTO | KEMET | 2220 | 0 | $ 2.6039 | ||
| CKC21X622MJGAC7800 | KEMET | 2220 | 0 | $ 2.5962 | ||
| CKC21C622MJGACAUTO | KEMET | 2220 | 0 | $ 2.188 | ||
| CKC21X622MJGAC7210 | KEMET | 2220 | 0 | $ 2.5273 | ||
| CKC21C622KEGAC7210 | KEMET | 2220 | 0 | $ 1.5127 | ||
| CKC21C622KEGACAUTO | KEMET | 2220 | 0 | $ 1.6948 | ||
| CKC21C622KEGAC7800 | KEMET | 2220 | 0 | $ 1.6871 | ||
| CKC21X622KEGAC7210 | KEMET | 2220 | 0 | $ 2.059 | ||
| CKC21X622KEGACAUTO | KEMET | 2220 | 0 | $ 2.318 | ||
| CKC21X622KEGAC7800 | KEMET | 2220 | 0 | $ 2.3101 | ||
| CKC21C622KJGAC7210 | KEMET | 2220 | 0 | $ 2.0575 | ||
| CKC21C622KJGACAUTO | KEMET | 2220 | 0 | $ 2.198 | ||
| CKC21X622KJGAC7210 | KEMET | 2220 | 0 | $ 2.5036 |

