KEMET CKC21X512MEGAC7210
| Manufacturer | |
| MPN | CKC21X512MEGAC7210 |
| LCSC Part # | C1866475 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.1nF C0G ±20% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7473 | $ 1.75 |
| 200+ | $ 0.6761 | $ 135.22 |
| 500+ | $ 0.6529 | $ 326.45 |
| 1,000+ | $ 0.6406 | $ 640.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C512MEGAC7210 | KEMET | 2220 | 0 | $ 1.3953 | ||
| CKC21C512MEGAC7800 | KEMET | 2220 | 0 | $ 1.6287 | ||
| CKC21X512MEGACAUTO | KEMET | 2220 | 0 | $ 1.9572 | ||
| CKC21X512MEGAC7800 | KEMET | 2220 | 0 | $ 2.0532 | ||
| CKC21C512MEGACAUTO | KEMET | 2220 | 0 | $ 1.7773 | ||
| CKC21C512MJGAC7800 | KEMET | 2220 | 0 | $ 1.9464 | ||
| CKC21C512MJGACAUTO | KEMET | 2220 | 0 | $ 1.9541 | ||
| CKC21X512MJGAC7210 | KEMET | 2220 | 0 | $ 2.2242 | ||
| CKC21C512MJGAC7210 | KEMET | 2220 | 0 | $ 1.7457 | ||
| CKC21X512MJGAC7800 | KEMET | 2220 | 0 | $ 2.5733 | ||
| CKC21X512MJGACAUTO | KEMET | 2220 | 0 | $ 2.5812 | ||
| CKC21C512KEGAC7210 | KEMET | 2220 | 0 | $ 1.4772 | ||
| CKC21C512KEGACAUTO | KEMET | 2220 | 0 | $ 1.7229 | ||
| CKC21C512KEGAC7800 | KEMET | 2220 | 0 | $ 1.7152 | ||
| CKC21X512KEGAC7210 | KEMET | 2220 | 0 | $ 1.8491 | ||
| CKC21X512KEGAC7800 | KEMET | 2220 | 0 | $ 2.0637 | ||
| CKC21X512KEGACAUTO | KEMET | 2220 | 0 | $ 2.1816 | ||
| CKC21C512KJGAC7800 | KEMET | 2220 | 0 | $ 2.0606 | ||
| CKC21C512KJGACAUTO | KEMET | 2220 | 0 | $ 2.0683 | ||
| CKC21X512KJGAC7210 | KEMET | 2220 | 0 | $ 2.4681 |

