KEMET CKC21C273JCGACAUTO
| Manufacturer | |
| MPN | CKC21C273JCGACAUTO |
| LCSC Part # | C1866367 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 27nF C0G ±5% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6824 | $ 1.68 |
| 200+ | $ 0.6514 | $ 130.28 |
| 500+ | $ 0.6282 | $ 314.10 |
| 1,000+ | $ 0.6174 | $ 617.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C273JCGACAUTO | KEMET | 2220 | 0 | $ 2.3137 | ||
| CKC21X273JCGAC7210 | KEMET | 2220 | 0 | $ 1.951 | ||
| CKC21X273JCGACAUTO | KEMET | 2220 | 0 | $ 2.1856 | ||
| CKC21C273JCGAC7210 | KEMET | 2220 | 0 | $ 1.6046 | ||
| CKC21C273JCGAC7800 | KEMET | 2220 | 0 | $ 1.7647 | ||
| CKC21X273JCGAC7800 | KEMET | 2220 | 0 | $ 2.2926 | ||
| CKC21C273JWGAC7210 | KEMET | 2220 | 0 | $ 1.5482 | ||
| CKC21C273JWGAC7800 | KEMET | 2220 | 0 | $ 1.7256 | ||
| CKC21C273JWGACAUTO | KEMET | 2220 | 0 | $ 1.7349 | ||
| CKC21X273JWGAC7210 | KEMET | 2220 | 0 | $ 2.0112 | ||
| CKC21X273JWGACAUTO | KEMET | 2220 | 0 | $ 2.3925 | ||
| CKC21X273JWGAC7800 | KEMET | 2220 | 0 | $ 2.364 | ||
| CKC21C273JDGACAUTO | KEMET | 2220 | 0 | $ 2.5375 | ||
| CKC21X273JDGAC7210 | KEMET | 2220 | 0 | $ 3.3556 | ||
| CKC21X273JDGAC7800 | KEMET | 2220 | 0 | $ 3.6843 | ||
| CKC21C273JDGAC7800 | KEMET | 2220 | 0 | $ 2.9871 | ||
| CKC21X273JDGACAUTO | KEMET | 2220 | 0 | $ 3.8908 | ||
| CKC21C273JDGAC7210 | KEMET | 2220 | 0 | $ 2.7591 | ||
| 2220J6300273JKT | Knowles | 2220 | 0 | $ 0.9069 | ||
| CKC21C273GCGAC7210 | KEMET | 2220 | 0 | $ 1.8013 |

