KEMET CKC18C273JWGACAUTO
| Manufacturer | |
| MPN | CKC18C273JWGACAUTO |
| LCSC Part # | C1865983 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27nF C0G ±5% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4339 | $ 1.43 |
| 200+ | $ 0.5557 | $ 111.14 |
| 500+ | $ 0.5356 | $ 267.80 |
| 1,000+ | $ 0.5264 | $ 526.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C273JWGAC7210 | KEMET | 1812 | 0 | $ 1.3876 | ||
| CKC18C273JWGAC7800 | KEMET | 1812 | 0 | $ 1.4262 | ||
| CKC18X273JWGAC7210 | KEMET | 1812 | 0 | $ 1.6886 | ||
| CKC18X273JWGACAUTO | KEMET | 1812 | 0 | $ 1.7951 | ||
| CKC18X273JWGAC7800 | KEMET | 1812 | 0 | $ 1.8836 | ||
| CKC18C273GWGAC7210 | KEMET | 1812 | 0 | $ 1.559 | ||
| CKC18C273GWGACAUTO | KEMET | 1812 | 0 | $ 1.6577 | ||
| CKC18C273GWGAC7800 | KEMET | 1812 | 0 | $ 1.65 | ||
| CKC18X273GWGAC7210 | KEMET | 1812 | 0 | $ 2.0251 | ||
| CKC18X273GWGACAUTO | KEMET | 1812 | 0 | $ 2.1516 | ||
| CKC18X273GWGAC7800 | KEMET | 1812 | 0 | $ 2.2593 | ||
| CKC18C273FWGAC7210 | KEMET | 1812 | 0 | $ 2.5452 | ||
| CKC18C273FWGAC7800 | KEMET | 1812 | 0 | $ 2.6471 | ||
| CKC18C273FWGACAUTO | KEMET | 1812 | 0 | $ 2.6548 | ||
| CKC18X273FWGAC7210 | KEMET | 1812 | 0 | $ 3.3092 | ||
| CKC18X273FWGACAUTO | KEMET | 1812 | 0 | $ 3.4497 | ||
| CKC18X273FWGAC7800 | KEMET | 1812 | 0 | $ 3.626 | ||
| CKC18C273MWGACAUTO | KEMET | 1812 | 0 | $ 1.2194 | ||
| CKC18C273MWGAC7800 | KEMET | 1812 | 0 | $ 1.2117 | ||
| CKC18C273KWGAC7210 | KEMET | 1812 | 0 | $ 1.3182 |

