KEMET C1210J104K2RAC7800
| Manufacturer | |
| MPN | C1210J104K2RAC7800 |
| LCSC Part # | C1865310 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2986 | $ 0.30 |
| 200+ | $ 0.1156 | $ 23.12 |
| 500+ | $ 0.1115 | $ 55.75 |
| 1,000+ | $ 0.1095 | $ 109.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210B104K201CT | Walsin | 1210 | 1,830 | $ 0.0818 | ||
| C1210C104K2RACAUTO | KEMET | 1210 | 110 | $ 0.2197 | ||
| C1210X104K2RACAUTO | KEMET | 1210 | 28 | $ 0.6491 | ||
| VJ1210Y104KXCAT | VISHAY | 1210 | 24 | $ 0.3077 | ||
| 201S41W104KV4E | Johanson Dielectrics | 1210 | 0 | $ 0.119 | ||
| C1210C104K2RACTU | KEMET | 1210 | 0 | $ 0.1138 | ||
| C1210J104K2RACAUTO | KEMET | 1210 | 0 | $ 0.2363 | ||
| C1210C104K2RALTU | KEMET | 1210 | 0 | $ 0.1935 | ||
| 1210Y2000104KST | Knowles | 1210 | 0 | $ 0.153 | ||
| 1210B104K201NT | Knowles | 1210 | 0 | $ 0.225 | ||
| 1210Y2000104KJT | Knowles | 1210 | 0 | $ 0.1924 | ||
| 1210Y2000104KET | Knowles | 1210 | 0 | $ 0.6992 | ||
| VJ1210Y104KLCAJ32 | VISHAY | 1210 | 0 | $ 1.2132 | ||
| GA1210Y104KXCAT31G | VISHAY | 1210 | 0 | $ 0.1038 | ||
| GA1210Y104KXCAR31G | VISHAY | 1210 | 0 | $ 0.1038 | ||
| GA1210Y104KBCAT31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| GA1210Y104KBCAR31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| VJ1210Y104KBCAT4X | VISHAY | 1210 | 0 | $ 0.4193 | ||
| FM32X104K201EEG | PSA | 1210 | 0 | $ 0.0609 | ||
| CC1210KKX7RABB104 | YAGEO | 1210 | 0 | $ 0.1053 |

