muRata GRM31CR71H475MA12K
| Manufacturer | |
| MPN | GRM31CR71H475MA12K |
| LCSC Part # | C1865248 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7uF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2247 | $ 0.22 |
| 200+ | $ 0.087 | $ 17.40 |
| 500+ | $ 0.0839 | $ 41.95 |
| 1,000+ | $ 0.0824 | $ 82.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV1206R7475M101NSPJ | Chinocera | 1206 | 49,735 | $0.2427 $0.3467 | ||
| C1206X475M050T | IHHEC | 1206 | 490 | $ 0.0586 | ||
| C1206X475M5RACAUTO | KEMET | 1206 | 96 | $ 0.3657 | ||
| CL31B475KBHNNNE | Samsung Electro-Mechanics | 1206 | 2,640 | $ 0.1245 | ||
| C1206C475M5RAC7800 | KEMET | 1206 | 0 | $ 0.1328 | ||
| C1206X475M5RAC7800 | KEMET | 1206 | 0 | $ 0.2573 | ||
| C1206C475M5RACAUTO | KEMET | 1206 | 0 | $ 0.4348 | ||
| GRM31CR71H475MA12L | muRata | 1206 | 0 | $ 0.1326 | ||
| GRJ31CR71H475ME11L | muRata | 1206 | 0 | $ 0.1724 | ||
| GRM31CZ72A475ME11L | muRata | 1206 | 0 | $ 0.52 | ||
| GRM31CZ72A475ME11K | muRata | 1206 | 0 | $ 0.2771 | ||
| UMK316AB7475ML-T | Taiyo Yuden | 1206 | 0 | $ 0.0577 | ||
| MLASU31LAB7475MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.1988 | ||
| MSASU31LAB7475MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.0786 | ||
| CGA5L3X7R1H475M160AE | TDK | 1206 | 0 | $ 0.7786 | ||
| C3216X7R1H475M160AC | TDK | 1206 | 0 | $ 0.145 | ||
| C3216X7R1H475M160AE | TDK | 1206 | 0 | $ 0.208 | ||
| C1206X7R500-475MNE | Venkel | 1206 | 0 | $ 0.1655 | ||
| 1206X7R475M101NT | AIDE CAPACITOR | 1206 | 0 | $ 0.3194 | ||
| 1206B475M500CT | Walsin | 1206 | 0 | $ 0.0755 |

