KEMET C0603C200F2GACAUTO
| Manufacturer | |
| MPN | C0603C200F2GACAUTO |
| LCSC Part # | C1865241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 20pF C0G ±1% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2173 | $ 0.22 |
| 200+ | $ 0.0841 | $ 16.82 |
| 500+ | $ 0.0812 | $ 40.60 |
| 1,000+ | $ 0.0797 | $ 79.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR06C200FAGAC | KEMET | 0603 | 100 | $ 1.1237 | ||
| QSCP251Q200F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| 251R14S200FV4T | Johanson Dielectrics | 0603 | 0 | $ 0.2403 | ||
| GQM1875C2E200FB12D | muRata | 0603 | 0 | $ 0.2254 | ||
| VJ0603D200FXCAJ | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D200FLCAP | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D200FXCAC | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D200FLCAC | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D200FLCAJ | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D200FXPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D200FXPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D200FXPAJ | VISHAY | 0603 | 0 | $ 0.5879 | ||
| VJ0603D200FLPAJ | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D200FLPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| C0603C200K2GACTU | KEMET | 0603 | 0 | $ 0.059 | ||
| VJ0603D200MXCAJ | VISHAY | 0603 | 0 | $ 0.0949 | ||
| VJ0603D200MXCAP | VISHAY | 0603 | 0 | $ 0.0949 | ||
| VJ0603D200MXCAC | VISHAY | 0603 | 0 | $ 0.0949 | ||
| VJ0603D200MLCAP | VISHAY | 0603 | 0 | $ 0.0949 | ||
| 0603CG200J201NT | FH | 0603 | 0 | $ 0.0105 |

