KEMET C0805X563J3RACAUTO
| Manufacturer | |
| MPN | C0805X563J3RACAUTO |
| LCSC Part # | C1865183 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 56nF X7R ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1666 | $ 0.17 |
| 200+ | $ 0.0645 | $ 12.90 |
| 500+ | $ 0.0622 | $ 31.10 |
| 1,000+ | $ 0.0611 | $ 61.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C563J5RAC7800 | KEMET | 0805 | 0 | $ 0.0829 | ||
| 0805J0250563JXT | Knowles | 0805 | 0 | $ 0.1361 | ||
| 0805Y0250563JXT | Knowles | 0805 | 0 | $ 0.2359 | ||
| MA0805XR563J250 | Meritek | 0805 | 0 | $ 0.0667 | ||
| GCM21BR71H563JA37L | muRata | 0805 | 0 | $ 0.1886 | ||
| GCM21BR71H563JA37K | muRata | 0805 | 0 | $ 0.1676 | ||
| VJ0805Y563JLXAJ32 | VISHAY | 0805 | 0 | $ 0.6591 | ||
| GA0805Y563JXXBC31G | VISHAY | 0805 | 0 | $ 0.0416 | ||
| GA0805Y563JBXBT31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| GA0805Y563JBXBR31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| VJ0805Y563JXXMP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y563JXXAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y563JXXAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y563JXXPW1BC | VISHAY | 0805 | 0 | $ 0.1245 | ||
| VJ0805Y563JXXCW1BC | VISHAY | 0805 | 0 | $ 0.1358 | ||
| VJ0805Y563JXXMC | VISHAY | 0805 | 0 | $ 0.1255 | ||
| GA0805Y563JXXBP31G | VISHAY | 0805 | 0 | $ 0.2044 | ||
| GA0805Y563JXABC31G | VISHAY | 0805 | 0 | $ 0.0416 | ||
| 0805B563J250CT | Walsin | 0805 | 0 | $ 0.0645 | ||
| CC0805JRX7R9BB563 | YAGEO | 0805 | 0 | $ 0.0169 |

