LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X102F5GACAUTO product image
Images for reference only

KEMET C0603X102F5GACAUTORoHS

Manufacturer
MPN
C0603X102F5GACAUTO
LCSC Part #
C1864493
Packaging
0603
Customer #
Key Attributes
1nF C0G ±1% 50V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603X102F5GACAUTO
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.286$ 1.29
10+$ 1.2593$ 12.59
30+$ 1.2404$ 37.21
100+$ 1.2216$ 122.16
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance1nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating50V