muRata GRM0335C1E3R3WA01D
| Manufacturer | |
| MPN | GRM0335C1E3R3WA01D |
| LCSC Part # | C1864393 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 3.3pF C0G 25V 0201 Ceramic Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0092 | $ 0.92 |
| 1,000+ | $ 0.0075 | $ 7.50 |
| 3,000+ | $ 0.0065 | $ 19.50 |
| 15,000+ | $ 0.006 | $ 90.00 |
| 45,000+ | $ 0.0055 | $ 247.50 |
| 105,000+ | $ 0.0052 | $ 546.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



