muRata GQM1875C2ER80BB12D
| Manufacturer | |
| MPN | GQM1875C2ER80BB12D |
| LCSC Part # | C1864274 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.8pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1144 | $ 0.11 |
| 200+ | $ 0.0443 | $ 8.86 |
| 500+ | $ 0.0427 | $ 21.35 |
| 1,000+ | $ 0.042 | $ 42.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60S0R8BT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q0R8C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0685 | ||
| QSCP251Q0R8A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2352 | ||
| QSCP251Q0R8B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0888 | ||
| 251R14S0R8BV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0399 | ||
| 251R14S0R8AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.1002 | ||
| CBR06C808CAGAC | KEMET | 0603 | 0 | $ 0.0893 | ||
| CBR06C808BAGAC | KEMET | 0603 | 0 | $ 0.1517 | ||
| CBR06C808AAGAC | KEMET | 0603 | 0 | $ 0.3972 | ||
| QVS107CG0R8BCHT | Taiyo Yuden | 0603 | 0 | $ 0.1575 | ||
| QVS107CG0R8CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1713 | ||
| MCARQ167SCG0R8CTRA1J | Taiyo Yuden | 0603 | 0 | $ 0.4223 | ||
| MCARQ167SCG0R8BTRA1J | Taiyo Yuden | 0603 | 0 | $ 0.5092 | ||
| MCARQ167SCG0R8CTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.4223 | ||
| MCARQ167SCG0R8BTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.5093 | ||
| MBARQ167SCG0R8BTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.5093 | ||
| C0603HQN251-0R8BNP | Venkel | 0603 | 0 | $ 0.1135 | ||
| VJ0603D0R8VXPAJ | VISHAY | 0603 | 0 | $ 0.2299 | ||
| VJ0603D0R8BXPAJ | VISHAY | 0603 | 0 | $ 0.092 | ||
| RF18N0R8A251CT | Walsin | 0603 | 0 | $ 0.182 |

