Nichicon UUJ2G330MNQ6MS
| Manufacturer | |
| MPN | UUJ2G330MNQ6MS |
| LCSC Part # | C1864202 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 400V 33uF SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 160mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 160mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0944 | $ 2.09 |
| 200+ | $ 0.8102 | $ 162.04 |
| 500+ | $ 0.7817 | $ 390.85 |
| 1,000+ | $ 0.769 | $ 769.00 |
Standard Packaging75/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 160mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 160mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VKML2102G330MV | Ymin | SMD,D12.5xL21mm | 24 | $ 0.9916 | ||
| VKMI1702G330MV | Ymin | SMD,D16xL17mm | 1 | $ 0.998 | ||
| MAL219299607E3 | VISHAY | SMD | 0 | $ 2.3549 | ||
| UUJ2W330MNQ6MS | Nichicon | SMD | 0 | $ 1.6886 | ||
| MAL215299608E3 | VISHAY | SMD | 0 | $ 2.0768 | ||
| UUJ2G330MNQ6ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 2.5483 | ||
| UUJ2W330MNQ6ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 2.3219 | ||
| AEB336M2GS44B-F | Cornell Dubilier Electronics | - | 0 | $ 5.4755 | ||
| UUG2G330MNQ1ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 1.836 | ||
| UUG2G330MNQ1MS | Nichicon | SMD,D18xL22.5mm | 0 | $ 4.2844 |

