LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
PANASONIC ERA-6VRW7152V product image
실제 제품과 다를 수 있음

PANASONIC ERA-6VRW7152VRoHS

제조업체
제조사 품번
ERA-6VRW7152V
LCSC 번호
C1863371
포장
0805
고객 번호
주요 제원
RES 71500Ω ±0.05% 0.25W 0805
데이터시트pdf iconPANASONIC ERA-6VRW7152V
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.2902$ 0.29
200+$ 0.1123$ 22.46
500+$ 0.1084$ 54.20
1,000+$ 0.1065$ 106.50
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Resistors/Chip Resistor - Surface Mount
제조업체PANASONIC
포장0805
Resistance71.5kΩ
Power(Watts)250mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.05%
Temperature Coefficient±10ppm/℃

주요 특징

AI 번역
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant